Part Details for BCM54220SB0KFBG by Broadcom Limited
Overview of BCM54220SB0KFBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for BCM54220SB0KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-BCM54220SB0KFBG-ND
|
DigiKey | IC DUAL PORT GIGABIT COPPER PHY Min Qty: 20 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
832 In Stock |
|
$32.6700 | Buy Now |
DISTI #
BCM54220SB0KFBG-ND
|
DigiKey | IC DUAL PORT GIGABIT COPPER PHY Min Qty: 20 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3621 | Buy Now |
DISTI #
BCM54220SB0KFBG
|
Avnet Americas | DUAL-PORT DUAL-MEDIA GPHY - Trays (Alt: BCM54220SB0KFBG) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$13.6000 / $16.0000 | Buy Now |
DISTI #
630-BCM54220SB0KFBG
|
Mouser Electronics | Ethernet ICs Dual Port Gigabit Copper PHY w/Serdes RoHS: Compliant | 0 |
|
$15.3700 | Order Now |
DISTI #
BCM54220SB0KFBG
|
Avnet Americas | DUAL-PORT DUAL-MEDIA GPHY - Trays (Alt: BCM54220SB0KFBG) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$13.6000 / $16.0000 | Buy Now |
DISTI #
BCM54220SB0KFBG
|
Avnet Americas | DUAL-PORT DUAL-MEDIA GPHY - Trays (Alt: BCM54220SB0KFBG) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$13.6000 / $16.0000 | Buy Now |
DISTI #
BCM54220SB0KFBG
|
EBV Elektronik | DUAL-PORT DUAL-MEDIA GPHY (Alt: BCM54220SB0KFBG) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 7 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 832 |
|
$24.5000 | RFQ |
Part Details for BCM54220SB0KFBG
BCM54220SB0KFBG CAD Models
BCM54220SB0KFBG Part Data Attributes
|
BCM54220SB0KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54220SB0KFBG
Broadcom Limited
Ethernet Transceiver, 2-Trnsvr, PBGA144, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FBGA-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PBGA-B144 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Transceivers | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |