Part Details for BCM5481A2KFBG by Broadcom Limited
Overview of BCM5481A2KFBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5481A2KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Chip1Cloud | PHY 1-CH 10Mbps/100Mbps/1Gbps / 1/1/1BASE-T GIGABIT COPPER TRANSCEIVER | 1-PORT GE PHY RGMII GMII COPPE | 1563 |
|
RFQ | |
|
Perfect Parts Corporation | 2167 |
|
RFQ |
Part Details for BCM5481A2KFBG
BCM5481A2KFBG CAD Models
BCM5481A2KFBG Part Data Attributes
|
BCM5481A2KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5481A2KFBG
Broadcom Limited
Ethernet Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |