Part Details for BCM54991LB0IFEBG by Broadcom Limited
Overview of BCM54991LB0IFEBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM54991LB0IFEBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-BCM54991LB0IFEBG-ND
|
DigiKey | IC TRANSCEIVER PHY Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BCM54991LB0IFEBG
|
EBV Elektronik | 8X8 SINGLE, 5G/2.5G (Alt: BCM54991LB0IFEBG) RoHS: Compliant Min Qty: 2436 Package Multiple: 2436 Lead time: 7 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
BCM54991LB0IFEBG
|
EBV Elektronik | 8X8 SINGLE, 5G/2.5G (Alt: BCM54991LB0IFEBG) RoHS: Compliant Min Qty: 2436 Package Multiple: 2436 Lead time: 7 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM54991LB0IFEBG
BCM54991LB0IFEBG CAD Models
BCM54991LB0IFEBG Part Data Attributes
|
BCM54991LB0IFEBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54991LB0IFEBG
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, CMOS, BGA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
Data Rate | 5000000 Mbps | |
JESD-30 Code | S-PBGA-B | |
Number of Functions | 1 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |