Part Details for BCM603-1PQ by Eaton Bussmann
Overview of BCM603-1PQ by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM603-1PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7211
|
Newark | Modular Fuse Holder, 20A, 600Vac, Fuse Holder Type:Modular Fuse Holder, Fuse Current:20A, Fuse Size Held:Class Cc, Holder Terminals:Pressure Plate, Quick Connect, No. Of Fuses:1Fuses, Product Range:Bcm Series, Voltage Rating Vac:600Vrohs Compliant: Yes |Eaton Bussmann BCM603-1PQ RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 / $30.8600 | Buy Now |
DISTI #
BCM603-1PQ-ND
|
DigiKey | FUSE BLOCK CC PP/QC 1POLE Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4800 | Buy Now |
DISTI #
70908932
|
RS | Fuseblock, 600 V, 1/10 to 30 A, 1, 0.765, #10 to #14 | Bussmann by Eaton BCM603-1PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$23.8200 / $29.7700 | Buy Now |
DISTI #
BUEBCM603-1PQ
|
Heilind Electronics | Americas - 7 in Stock |
|
$25.9194 / $28.1930 | Buy Now | |
DISTI #
BUEBCM603-1PQ
|
Interstate Connecting Components | 2 |
|
$25.9194 / $28.1930 | Buy Now | |
DISTI #
000000000005542680
|
Sager | Fuse Holder 1 Pole CC Fuseblck w/ PP Min Qty: 15 | 0 |
|
$20.0900 / $22.3200 | Buy Now |