Part Details for BCM603-1SQ by Eaton Bussmann
Overview of BCM603-1SQ by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM603-1SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7213
|
Newark | Modular Fuse Holder, 20A, 600V, Qc/Screw, Fuse Holder Type:Modular Fuse Holder, Fuse Current:20A, Fuse Size Held:Class Cc, Holder Terminals:Quick Connect, Screw, No. Of Fuses:1Fuses, Product Range:Bcm Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann BCM603-1SQ RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7500 / $25.1900 | Buy Now |
DISTI #
BCM603-1SQ-ND
|
DigiKey | FUSE BLOCK CC SCREW/QC 1POLE Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7293 | Buy Now |
DISTI #
71041172
|
RS | Cc Fuse Block W/ Screw & Qc - 1 Pole | Bussmann by Eaton BCM603-1SQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 588 |
|
$20.5700 / $25.7200 | Buy Now |
DISTI #
000000000005542682
|
Sager | Fuse Holder 1 Pole CC Fuseblck w/ Screw Min Qty: 15 | 0 |
|
$16.5600 / $18.4000 | Buy Now |