Part Details for BCM6123TD1E13A3TB1 by Vicor Corporation
Overview of BCM6123TD1E13A3TB1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for BCM6123TD1E13A3TB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM6123TD1E13A3TB1
|
Avnet Americas | Module DC-DC 1-OUT 12V 125A 1500W Through Hole 24-Pin 6123 Chip (Alt: BCM6123TD1E13A3TB1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | 0 |
|
$122.9444 / $194.8500 | Buy Now |
DISTI #
492-BCM6123TD1E13A3T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2361 BCM K=1/32 TH RoHS: Compliant | 0 |
|
$154.7800 | Order Now |
DISTI #
BCM6123TD1E13A3TB1
|
Avnet Abacus | Module DC-DC 1-OUT 12V 125A 1500W Through Hole 24-Pin 6123 Chip (Alt: BCM6123TD1E13A3TB1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM6123TD1E13A3TB1
BCM6123TD1E13A3TB1 CAD Models
BCM6123TD1E13A3TB1 Part Data Attributes
|
BCM6123TD1E13A3TB1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM6123TD1E13A3TB1
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |