-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCM61B - NPN/NPN matched double transistor@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9408
|
Newark | Transistor, npn/Npn Matched, sot143B, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:-, No. Of Pins:4Pins Rohs Compliant: Yes |Nexperia BCM61B,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1002 |
|
$0.1370 / $0.4250 | Buy Now |
DISTI #
93X3860
|
Newark | Transistor, Dual Npn, 45V, Sot-143B-4, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Nexperia BCM61B,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
1727-5454-1-ND
|
DigiKey | TRANS NPN DBL 45V 100MA SOT-143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7144 In Stock |
|
$0.0836 / $0.3900 | Buy Now |
DISTI #
BCM61B,215
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCM61B,215) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0980 | Buy Now |
DISTI #
771-BCM61B,215
|
Mouser Electronics | Bipolar Transistors - BJT BCM61B/SOT143/SOT4 RoHS: Compliant | 3033 |
|
$0.0830 / $0.3900 | Buy Now |
|
Future Electronics | BCM61 Series 45 V 100 mA 220 mW SMT NPN/NPN Matched Double Transistor -SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0864 / $0.0945 | Buy Now |
|
Future Electronics | BCM61 Series 45 V 100 mA 220 mW SMT NPN/NPN Matched Double Transistor -SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 / $0.0891 | Buy Now |
DISTI #
65157314
|
Verical | Trans GP BJT NPN 45V 0.1A 390mW Automotive AEC-Q101 4-Pin SOT-143B T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 12000 |
|
$0.0902 | Buy Now |
|
Rochester Electronics | BCM61 - Small Signal Bipolar Transistor, 0.1A, 45V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 121320 |
|
$0.0739 / $0.0869 | Buy Now |
DISTI #
BCM61B,215
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCM61B,215) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM61B,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCM61B,215
Nexperia
BCM61B - NPN/NPN matched double transistor@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for BCM61B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM61B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM61B,235 | Small Signal Bipolar Transistor | Nexperia | BCM61B,215 vs BCM61B,235 |
BCM61B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCM61B,215 vs BCM61B |