Part Details for BCM856DS,115 by NXP Semiconductors
Overview of BCM856DS,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM856DS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 3809 |
|
$0.0649 / $0.1996 | Buy Now |
|
Rochester Electronics | BCM856DS Small Signal Bipolar Transistor, 0.1A, 65V, 2-Element, PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 630 |
|
$0.0665 / $0.0782 | Buy Now |
|
Chip1Cloud | TRANS 2PNP 65V 0.1A 6TSOP | 22000 |
|
RFQ |
Part Details for BCM856DS,115
BCM856DS,115 CAD Models
BCM856DS,115 Part Data Attributes:
|
BCM856DS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCM856DS,115
NXP Semiconductors
BCM856BS; BCM856BS/DG - PNP/PNP matched double transistors TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |