Part Details for BCM856SH6327 by Infineon Technologies AG
Results Overview of BCM856SH6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM856SH6327 Information
BCM856SH6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCM856SH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 199 |
|
$0.1687 / $0.5625 | Buy Now |
DISTI #
BCM856SH6327
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 0.25W, SOT363 Min Qty: 5 | 1945 |
|
$0.0900 / $0.1990 | Buy Now |
|
ComSIT USA | PNP SILICON AF TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant |
|
|
RFQ |