-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6202
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BCM857DS,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1260 | Buy Now |
DISTI #
1727-5460-1-ND
|
DigiKey | TRANS 2PNP 45V 0.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9626 In Stock |
|
$0.0769 / $0.4900 | Buy Now |
DISTI #
BCM857DS,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: BCM857DS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
771-BCM857DS135
|
Mouser Electronics | Bipolar Transistors - BJT BCM857DS/SOT457/SC-74 RoHS: Compliant | 22425 |
|
$0.0750 / $0.4900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS MATCHED PAIR - TSOP-6. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0775 / $0.0809 | Buy Now |
DISTI #
BCM857DS,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: BCM857DS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
BCM857DS,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: BCM857DS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
BCM857DS,135
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin TSOP T/R (Alt: BCM857DS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 45V 380mW 200@2mA,5V 100mA 2PCSPNP TSOP-6 Bipolar Transistors - BJT ROHS | 891 |
|
$0.0903 / $0.2090 | Buy Now |
DISTI #
BCM857DS,135
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 6-Pin TSOP T/R (Alt: BCM857DS,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM857DS,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCM857DS,135
Nexperia
BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.2 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BCM857DS,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM857DS,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM857DS | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | BCM857DS,135 vs BCM857DS |
BCM857DS,115 | BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors TSOP 6-Pin | NXP Semiconductors | BCM857DS,135 vs BCM857DS,115 |
BCM857DS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Nexperia | BCM857DS,135 vs BCM857DS |