Part Details for BCMS453215A1216A by Hongxinwei Electronics Co,.Ltd
Overview of BCMS453215A1216A by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCMS453215A1216A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20m 25% 120100MHz 1812 Ferrite Beads ROHS | 652 |
|
$0.0358 / $0.0690 | Buy Now |