There are no models available for this part yet.
Overview of BCP-381- 2 GN by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCP-381- 2 GN by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant |
4300 In Stock 49 Factory Stock |
|
$0.7580 / $0.8600 | Buy Now | ||
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant |
4300 In Stock 49 Factory Stock |
|
$0.7580 / $0.8600 | Buy Now |
CAD Models for BCP-381- 2 GN by Phoenix Contact
Part Data Attributes for BCP-381- 2 GN by Phoenix Contact
BCP-381- 2 GN
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
BCP-381- 2 GNPhoenix ContactVS
-