Part Details for BCP-508- 4 GN by Phoenix Contact
Overview of BCP-508- 4 GN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP-508- 4 GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant |
1220 In Stock 71626 Factory Stock |
|
$1.3100 / $1.4100 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant |
1220 In Stock 71626 Factory Stock |
|
$1.3100 / $1.4100 | Buy Now |
Part Details for BCP-508- 4 GN
BCP-508- 4 GN CAD Models
BCP-508- 4 GN Part Data Attributes
|
BCP-508- 4 GN
Phoenix Contact
Buy Now
|
Compare Parts:
BCP-508- 4 GN
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |