Part Details for BCP-508- 5 GN by Phoenix Contact
Overview of BCP-508- 5 GN by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP-508- 5 GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$1.7300 / $2.1200 | Buy Now |
DISTI #
78973232
|
Verical | Conn PC Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$2.3530 / $2.7560 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$1.7300 / $2.1200 | Buy Now |
Part Details for BCP-508- 5 GN
BCP-508- 5 GN CAD Models
BCP-508- 5 GN Part Data Attributes
|
BCP-508- 5 GN
Phoenix Contact
Buy Now
|
Compare Parts:
BCP-508- 5 GN
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |