-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP53H series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP53-10HX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4842
|
Newark | Transistor, Aec-Q101, Pnp, -80V, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:2.2W, Dc Collector Current:-1A, Dc Current Gain Hfe:63Hfe, Transistor Rohs Compliant: Yes |Nexperia BCP53-10HX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$0.0880 / $0.1800 | Buy Now |
DISTI #
BCP53-10HX
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP53-10HX) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0649 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 16094 |
|
$0.0528 / $0.0621 | Buy Now |
DISTI #
BCP53-10HX
|
TME | Transistor: PNP, bipolar, 80V, 1A, 2.2W, SC73,SOT223 Min Qty: 1 | 0 |
|
$0.0840 / $0.4050 | RFQ |
DISTI #
BCP53-10HX
|
Avnet Silica | Transistor GP BJT PNP 80V 1A 4-Pin SC-73 T/R (Alt: BCP53-10HX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
C1S548200043606
|
Chip1Stop | BCP53-10H/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0494 / $0.1410 | Buy Now |
DISTI #
BCP53-10HX
|
EBV Elektronik | Transistor GP BJT PNP 80V 1A 4-Pin SC-73 T/R (Alt: BCP53-10HX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
LCSC | 80V 1.6W 63150mA2V 1A PNP SOT-223-4 Bipolar (BJT) ROHS | 7 |
|
$0.3063 / $0.5544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53-10HX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-10HX
Nexperia
BCP53H series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.2 W | |
Reference Standard | AEC-Q101, IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |