Part Details for BCP68-25-TP by Micro Commercial Components
Overview of BCP68-25-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCP68-25-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BCP68-25-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0948 | Buy Now |
DISTI #
833-BCP68-25-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors RoHS: Compliant | 0 |
|
$0.0830 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0750 | Buy Now |
Part Details for BCP68-25-TP
BCP68-25-TP CAD Models
BCP68-25-TP Part Data Attributes
|
BCP68-25-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCP68-25-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |