Part Details for BCP69-16,115 by NXP Semiconductors
Overview of BCP69-16,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP69-16,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 733 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.0798 / $0.2660 | Buy Now | |
|
Chip1Cloud | TRANS PNP 20V 1A SOT223 | 1450 |
|
RFQ |
Part Details for BCP69-16,115
BCP69-16,115 CAD Models
BCP69-16,115 Part Data Attributes:
|
BCP69-16,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP69-16,115
NXP Semiconductors
20 V, 2 A PNP medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP69-16,115
This table gives cross-reference parts and alternative options found for BCP69-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69/T3 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP69-16,115 vs BCP69/T3 |
BCP69-TAPE-13 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP69-16,115 vs BCP69-TAPE-13 |
BCP69E6327 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Siemens | BCP69-16,115 vs BCP69E6327 |
BCP69TRL13 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP69-16,115 vs BCP69TRL13 |
BCP69T1 | PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP69-16,115 vs BCP69T1 |
BCP69TC | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BCP69-16,115 vs BCP69TC |
BCP69 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Infineon Technologies AG | BCP69-16,115 vs BCP69 |
BCP69-16,115 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16,115 vs BCP69-16,115 |
BCP69T3 | 1A, 20V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | onsemi | BCP69-16,115 vs BCP69T3 |
BCP69 | 1A, 25V, PNP, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP69-16,115 vs BCP69 |