BCR-232JLB
Coilcraft Inc
Description: General Purpose Inductor, 2.35uH, 5%, 2215

Overview of BCR-232JLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-232JLB Coilcraft Inc General Purpose Inductor, 2.35uH, 5%, 2215

CAD Models for BCR-232JLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCR-232JLB by Coilcraft Inc

BCR-232JLB
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2215
Construction
Rectangular
DC Resistance
1.61 Ω
Inductance-Nom (L)
2.35 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
4.06 mm
Package Length
5.59 mm
Package Style
SMT
Package Width
3.81 mm
Rated Current-Max
0.27 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
5%
Want to compare parts?
  1. BCR-232JLB
    Coilcraft Inc
    General Purpose Inductor, 2.35uH, 5%, 2215
    VS

Alternate Parts for BCR-232JLB

This table gives cross-reference parts and alternative options found for BCR-232JLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR-232JLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCR-232JSC General Purpose Inductor, 2.35uH, 5%, 2215 Coilcraft Inc BCR-232JLB vs BCR-232JSC

Related Parts for BCR-232JLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR-232JLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR-232JLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of BCR-232JLB would you like to use for your alert(s)?
  • Please alert me when BCR-232JLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR-232JLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR-232JLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR-232JLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR-232JLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR-232JLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: