Part Details for BCR020A by Essentra Components
Overview of BCR020A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5606-ND
|
DigiKey | ROUND COVED SCREW ON BUMPER & RU Min Qty: 1 Lead time: 6 Weeks Container: Bag |
4915 In Stock |
|
$0.3870 / $0.8000 | Buy Now |
DISTI #
144-BCR020A
|
Mouser Electronics | Bumpers / Feet COVED RECESSED BUMPER:NYL NATURAL, 0.270 HOLE 0.420 HEIGHT: RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
DISTI #
71255525
|
RS | COVED RECESSED BUMPER:NYL NATURAL | Essentra Components BCR020A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.7200 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2740 | Buy Now |
|
Onlinecomponents.com | Screw-On Feet - in)side Depth - 7.1 mm (0.280 in) - in)side Diameter - 6.9 mm (0.270 in) - Spacer Length - 17.1 mm (0.675 in) - Outside Diameter - 21.2 mm (0.835 in) RoHS: Compliant | 0 |
|
$0.2546 / $0.5333 | Buy Now |