Part Details for BCR040B by Essentra Components
Overview of BCR040B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR040B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5608-ND
|
DigiKey | ROUND COVED SCREW ON BUMPER & RU Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2775 In Stock |
|
$0.3196 / $0.6600 | Buy Now |
DISTI #
144-BCR040B
|
Mouser Electronics | Bumpers / Feet COVED RECESSED BUMPER:NYL BLACK RoHS: Compliant | 0 |
|
$0.3190 / $0.5700 | Order Now |
DISTI #
71255527
|
RS | COVED RECESSED BUMPER:NYL BLACK | Essentra Components BCR040B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2649 |
|
$0.5900 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | Screw-On Feet - in)side Depth - 6.6 mm (0.260 in) - in)side Diameter - 6.1 mm (0.240 in) - Spacer Length - 21.6 mm (0.850 in) - Outside Diameter - 25.1 mm (0.990 in) RoHS: Compliant | 0 |
|
$0.2284 / $0.3473 | Buy Now |