Part Details for BCR08AM-14A#B00 by Renesas Electronics Corporation
Overview of BCR08AM-14A#B00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-14A-A6#FD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92, /Bag | |
BCR08AM-14A#B00 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92*, /Bag | |
BCR08AM-14A-A6#BD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use |
Price & Stock for BCR08AM-14A#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200468598
|
Chip1Stop | TRIAC 700V 0.8A(RMS) 8A 3-Pin TO-92 Bag RoHS: Compliant pbFree: Yes | 500 |
|
$1.7100 / $2.2500 | Buy Now |
Part Details for BCR08AM-14A#B00
BCR08AM-14A#B00 CAD Models
BCR08AM-14A#B00 Part Data Attributes
|
BCR08AM-14A#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR08AM-14A#B00
Renesas Electronics Corporation
700V - 0.8A - Triac Low Power Use, TO-92*, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JESD-609 Code | e2 | |
Leakage Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Trigger Device Type | TRIAC |