Part Details for BCR08AS-8 by Mitsubishi Electric
Overview of BCR08AS-8 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for BCR08AS-8
BCR08AS-8 CAD Models
BCR08AS-8 Part Data Attributes
|
BCR08AS-8
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR08AS-8
Mitsubishi Electric
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JESD-30 Code | R-PSSO-F3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BCR08AS-8
This table gives cross-reference parts and alternative options found for BCR08AS-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR08AS-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ89D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCR08AS-8 vs CQ89D |
CQ89DBK | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | BCR08AS-8 vs CQ89DBK |
CQ89DTR | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | BCR08AS-8 vs CQ89DTR |
CQ89DTR13LEADFREE | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | BCR08AS-8 vs CQ89DTR13LEADFREE |
CQ89DTR13 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | BCR08AS-8 vs CQ89DTR13 |