Part Details for BCR103 by Infineon Technologies AG
Overview of BCR103 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR103
BCR103 CAD Models
BCR103 Part Data Attributes
|
BCR103
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR103
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for BCR103
This table gives cross-reference parts and alternative options found for BCR103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054697215 | Small Signal Bipolar Transistor | Nexperia | BCR103 vs 934054697215 |
PDTC123ETT/R | Small Signal Bipolar Transistor | Nexperia | BCR103 vs PDTC123ETT/R |
MUN2231T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | BCR103 vs MUN2231T1 |
PDTC123ET/T4 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCR103 vs PDTC123ET/T4 |
PDTC123ET,215 | PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us TO-236 3-Pin | Nexperia | BCR103 vs PDTC123ET,215 |
PDTC123ET,215 | PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm TO-236 3-Pin | NXP Semiconductors | BCR103 vs PDTC123ET,215 |
MUN2231T1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | BCR103 vs MUN2231T1G |
PDTC123EK | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCR103 vs PDTC123EK |
PDTC123ET/T4 | Small Signal Bipolar Transistor | Nexperia | BCR103 vs PDTC123ET/T4 |
PDTC123ETT/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCR103 vs PDTC123ETT/R |