Part Details for BCR10CM-12LA#B00 by Renesas Electronics Corporation
Overview of BCR10CM-12LA#B00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BCR10CM-12LA#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR10 - TRIAC, 600V , 10A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10966 |
|
$1.9000 / $2.2400 | Buy Now |
Part Details for BCR10CM-12LA#B00
BCR10CM-12LA#B00 CAD Models
BCR10CM-12LA#B00 Part Data Attributes:
|
BCR10CM-12LA#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR10CM-12LA#B00
Renesas Electronics Corporation
Triacs, TO-220, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |