Part Details for BCR10KM-12LB by Renesas Electronics Corporation
Overview of BCR10KM-12LB by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR10KM-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO220F | 10000 |
|
RFQ |
Part Details for BCR10KM-12LB
BCR10KM-12LB CAD Models
BCR10KM-12LB Part Data Attributes:
|
BCR10KM-12LB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR10KM-12LB
Renesas Electronics Corporation
600V, 10A, TRIAC, TO-220AB, TO-220FN, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR10KM-12LB
This table gives cross-reference parts and alternative options found for BCR10KM-12LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR10KM-12LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR10KM-12LB-A8 | 600V, 10A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR10KM-12LB vs BCR10KM-12LB-A8 |
BCR10KM-12LC | 600V, 10A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR10KM-12LB vs BCR10KM-12LC |
BCR10KM-12LA-A8 | 600V, 10A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR10KM-12LB vs BCR10KM-12LA-A8 |