-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 12A - Triac Medium Power Use, TO-220ABA, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR12CM-12LB#BH0-ND
|
DigiKey | TRIAC 600V 12A TO220ABA Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR12CM-12LB#BH0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12CM-12LB#BH0
Renesas Electronics Corporation
600V - 12A - Triac Medium Power Use, TO-220ABA, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220ABA | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BCR12CM-12LB#BH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR12CM-12LB#BH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR12CM-12LB#BB0 | 600V - 12A - Triac Medium Power Use, TO-220AB, /Tube | Renesas Electronics Corporation | BCR12CM-12LB#BH0 vs BCR12CM-12LB#BB0 |
BCR12CM-12LBA8#BB0 | TRIAC | Renesas Electronics Corporation | BCR12CM-12LB#BH0 vs BCR12CM-12LBA8#BB0 |