Part Details for BCR12KM-12LA-1A8X2 by Renesas Electronics Corporation
Overview of BCR12KM-12LA-1A8X2 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR12KM-12LA-1A8X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR12KM-12LA-1A8X2-ND
|
DigiKey | TRIAC 600V 12A Min Qty: 217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39063 In Stock |
|
$1.3800 | Buy Now |
|
Rochester Electronics | BCR12 - Medium Power use TRIAC, 600V, 12A ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39063 |
|
$1.1900 / $1.4000 | Buy Now |