Part Details for BCR12KM-14LA#B00 by Renesas Electronics Corporation
Overview of BCR12KM-14LA#B00 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR12KM-14LA#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR12KM-14LA#B00-ND
|
DigiKey | TRIAC 700V 12A Min Qty: 217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
682 In Stock |
|
$1.3800 | Buy Now |
|
Rochester Electronics | BCR12 - Medium Power use TRIAC, 700V, 12A RoHS: Compliant Status: Obsolete Min Qty: 1 | 682 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for BCR12KM-14LA#B00
BCR12KM-14LA#B00 CAD Models
BCR12KM-14LA#B00 Part Data Attributes
|
BCR12KM-14LA#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12KM-14LA#B00
Renesas Electronics Corporation
Triacs, TO-220FN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FN | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0003AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics |