-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triacs, TO-220F(2), /Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR12PM-12LC - Triacs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7993 |
|
$2.5500 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR12PM-12LC#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12PM-12LC#B00
Renesas Electronics Corporation
Triacs, TO-220F(2), /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220F(2) | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BCR12PM-12LC#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR12PM-12LC#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR12PM-12LDA8#B00 | TRIAC | Renesas Electronics Corporation | BCR12PM-12LC#B00 vs BCR12PM-12LDA8#B00 |
BCR12FM-12LC#BG0 | 600V - 12A - Triac Medium Power Use, TO-220FPA, /Tube | Renesas Electronics Corporation | BCR12PM-12LC#B00 vs BCR12FM-12LC#BG0 |
BCR12PM-12LD#B00 | Triacs, TO-220F, /Bag | Renesas Electronics Corporation | BCR12PM-12LC#B00 vs BCR12PM-12LD#B00 |