There are no models available for this part yet.
Overview of BCR12PM-12LDAS#C03 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12PM-12LD#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Price & Stock for BCR12PM-12LDAS#C03 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCR12PM-12LDAS#C03
|
Avnet Americas | Triac, 600 V, 12 A, TO-220F, 1.5 V, 3 Pins - Bulk (Alt: BCR12PM-12LDAS#C03) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9527 Partner Stock |
|
$3.0100 | Buy Now | |
Rochester Electronics | Triac 600V - 12A Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9527 |
|
$2.5500 / $3.0100 | Buy Now |