Part Details for BCR133SH6327 by Infineon Technologies AG
Overview of BCR133SH6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR133SH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 15810 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 2570 |
|
$0.0673 / $0.1554 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 12648 |
|
$0.1000 / $0.8000 | Buy Now |
DISTI #
BCR133SH6327
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 0.25W, SOT363, R1: 10kΩ Min Qty: 10 | 2243 |
|
$0.0920 / $0.1910 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 18960 |
|
RFQ | |
|
Win Source Electronics | Trans Digital BJT NPN 50V 100mA Automotive 6-Pin SOT-363 T/R / NPN Silicon Digital Transistor | 180569 |
|
$0.1130 / $0.1700 | Buy Now |