Part Details for BCR146E6327HTSA1 by Infineon Technologies AG
Overview of BCR146E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR146E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR146E6327HTSA1-ITTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
178367 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BCR146E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0369 / $0.0474 | Buy Now |
DISTI #
BCR146E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 70mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR146E6327HTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 888000 |
|
$0.0360 / $0.0411 | Buy Now |
DISTI #
V36:1790_06391398
|
Arrow Electronics | Trans Digital BJT NPN 50V 70mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2322 | Americas - 72000 |
|
$0.0345 / $0.0890 | Buy Now |
DISTI #
E02:0323_00171771
|
Arrow Electronics | Trans Digital BJT NPN 50V 70mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2321 | Europe - 12000 |
|
$0.0330 / $0.0476 | Buy Now |
|
Future Electronics | BCR146 Series NPN 50 V 70 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
|
Future Electronics | BCR146 Series NPN 50 V 70 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
DISTI #
76479476
|
Verical | Trans Digital BJT NPN 50V 70mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 72000 |
|
$0.0345 / $0.0890 | Buy Now |
DISTI #
73518642
|
Verical | Trans Digital BJT NPN 50V 70mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 12000 |
|
$0.0330 / $0.0476 | Buy Now |
|
Rochester Electronics | BCR146 - Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 255416 |
|
$0.0349 / $0.0410 | Buy Now |
Part Details for BCR146E6327HTSA1
BCR146E6327HTSA1 CAD Models
BCR146E6327HTSA1 Part Data Attributes:
|
BCR146E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR146E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.468 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |