-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800V - 16A - Triac Medium Power Use, TO-220ABA, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR16CM-16LH#BH0-ND
|
DigiKey | TRIAC 800V 16A TO220ABA Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR16CM-16LH#BH0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16CM-16LH#BH0
Renesas Electronics Corporation
800V - 16A - Triac Medium Power Use, TO-220ABA, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220ABA | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |