Part Details for BCR16CM-16LHJ6#B00 by Renesas Electronics Corporation
Overview of BCR16CM-16LHJ6#B00 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CM-16LHJ6#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for BCR16CM-16LHJ6#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR16CM-16LHJ6#B00-ND
|
DigiKey | TRIAC Min Qty: 185 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65929 In Stock |
|
$1.6200 | Buy Now |
DISTI #
BCR16CM-16LHJ6#B00
|
Avnet Americas | - Trays (Alt: BCR16CM-16LHJ6#B00) RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 65929 Partner Stock |
|
$1.6400 | Buy Now |
|
Rochester Electronics | BCR16 - Medium Power use non-insulated Type TRIAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.4000 / $1.6400 | Buy Now |