Part Details for BCR16KM-12LC by Renesas Electronics Corporation
Overview of BCR16KM-12LC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR16KM-12LC
BCR16KM-12LC CAD Models
BCR16KM-12LC Part Data Attributes:
|
BCR16KM-12LC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16KM-12LC
Renesas Electronics Corporation
600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR16KM-12LC
This table gives cross-reference parts and alternative options found for BCR16KM-12LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16KM-12LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR16KM-12LC-A8 | 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR16KM-12LC vs BCR16KM-12LC-A8 |
BCR16KM-12LB-A8 | 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR16KM-12LC vs BCR16KM-12LB-A8 |
BCR16KM-12LB | 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR16KM-12LC vs BCR16KM-12LB |
BCR16KM-12LA | 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN | Renesas Electronics Corporation | BCR16KM-12LC vs BCR16KM-12LA |