-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 16A - Triac Medium Power Use, TO-3PFM, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR16RM-12LB#B00-ND
|
DigiKey | TRIAC 600V 16A TO3PFM Min Qty: 510 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3241 | Buy Now |
DISTI #
BCR16RM-12LB#B00
|
Avnet Americas | POWER MODULE - PB FREE - Rail/Tube (Alt: BCR16RM-12LB#B00) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6124 / $2.9827 | Buy Now |
DISTI #
968-BCR16RM-12LB#B00
|
Mouser Electronics | Triacs Power Module - Pb Free RoHS: Compliant | 0 |
|
$3.0100 / $3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6800 | Buy Now |
DISTI #
BCR16RM-12LB#B00
|
Avnet Americas | POWER MODULE - PB FREE - Rail/Tube (Alt: BCR16RM-12LB#B00) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6124 / $2.9827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR16RM-12LB#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16RM-12LB#B00
Renesas Electronics Corporation
600V - 16A - Triac Medium Power Use, TO-3PFM, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PFM | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |