-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V - 25A - Triac Medium Power Use, TO-220FPA, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25FM-14LJ#BB0 | Renesas Electronics Corporation | 700V - 25A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR25FM-14LJ#BG0 | Renesas Electronics Corporation | 700V - 25A - Triac Medium Power Use | |
BCR25FM-14LJA8#BB0 | Renesas Electronics Corporation | 700V - 25A - Triac Medium Power Use, TO-220FP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR25FM-14LJ#BG0
|
Avnet Silica | (Alt: BCR25FM-14LJ#BG0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR25FM-14LJ#BG0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR25FM-14LJ#BG0
Renesas Electronics Corporation
700V - 25A - Triac Medium Power Use, TO-220FPA, /Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FPA | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-11 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |