Part Details for BCR30AM-12L by Powerex Power Semiconductors
Overview of BCR30AM-12L by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR30AM-12L
BCR30AM-12L CAD Models
BCR30AM-12L Part Data Attributes
|
BCR30AM-12L
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCR30AM-12L
Powerex Power Semiconductors
TRIAC, 600V V(DRM), 30A I(T)RMS, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR30AM-12L
This table gives cross-reference parts and alternative options found for BCR30AM-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR30AM-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR30AM-12LB | 600V, 30A, TRIAC, SC-65, TO-3P, 3 PIN | Renesas Electronics Corporation | BCR30AM-12L vs BCR30AM-12LB |
BCR30AM-12L | 600V, 30A, TRIAC | Renesas Electronics Corporation | BCR30AM-12L vs BCR30AM-12L |
BCR30AM-12 | TRIAC, 600V V(DRM), 30A I(T)RMS | Mitsubishi Electric | BCR30AM-12L vs BCR30AM-12 |