Part Details for BCR30GM-12 by Powerex Power Semiconductors
Overview of BCR30GM-12 by Powerex Power Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCR30GM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 249 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 600 V, 30 A, TRIAC, | 1124 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | 600 V, 30 A, TRIAC, | 199 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for BCR30GM-12
BCR30GM-12 CAD Models
BCR30GM-12 Part Data Attributes
|
BCR30GM-12
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCR30GM-12
Powerex Power Semiconductors
TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-92 | |
Package Description | FLANGE MOUNT, R-PUFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PUFM-D3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR30GM-12
This table gives cross-reference parts and alternative options found for BCR30GM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR30GM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR30GM-12 | TRIAC | Mitsubishi Electric | BCR30GM-12 vs BCR30GM-12 |