Part Details for BCR320UE6327 by Infineon Technologies AG
Overview of BCR320UE6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR320UE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR320UE6327
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 1152 |
|
$0.3700 / $0.3980 | Buy Now |
|
Chip1Cloud | LED Driver | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 16V 1 Linear constant current driver 250mA 25V SC-74-6 LED Drivers ROHS | 5386 |
|
$0.1790 / $0.3423 | Buy Now |
|
LCSC | 16V 1 Linear constant current driver 250mA 25V SC-74-6 LED Drivers ROHS | 5386 |
|
$0.1827 / $0.3493 | Buy Now |
|
Sense Electronic Company Limited | SC74-6 | 6000 |
|
RFQ | |
|
Win Source Electronics | LED Driver | 77500 |
|
$0.2360 / $0.3540 | Buy Now |
Part Details for BCR320UE6327
BCR320UE6327 CAD Models
BCR320UE6327 Part Data Attributes:
|
BCR320UE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR320UE6327
Infineon Technologies AG
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |