-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V - 3A - Triac Low Power Use, TO-92*, /Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AM-14B#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use | |
BCR3AM-14B#BD0 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use | |
BCR3AM-12B#BD0 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR3AM-14B#B00
|
Avnet Americas | Thyristor TRIAC 800V 30A 3-Pin TO-92 Bag - Bulk (Alt: BCR3AM-14B#B00) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2735 Partner Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | BCR3AM - Triacs Power Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$1.1400 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR3AM-14B#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR3AM-14B#B00
Renesas Electronics Corporation
700V - 3A - Triac Low Power Use, TO-92*, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e2 | |
Terminal Finish | TIN COPPER | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BCR3AM-14B#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR3AM-14B#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3AM-14B-A6#B00 | TRIAC | Renesas Electronics Corporation | BCR3AM-14B#B00 vs BCR3AM-14B-A6#B00 |
BCR3AM-14B#BD0 | 700V - 3A - Triac Low Power Use, TO-92, /Bag | Renesas Electronics Corporation | BCR3AM-14B#B00 vs BCR3AM-14B#BD0 |