-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 3A - Triac Medium Power Use, TO-220FP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR3FM-12 - 10A, 600V TRIAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 199235 |
|
$0.8181 / $0.9625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR3FM-12RB#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR3FM-12RB#BB0
Renesas Electronics Corporation
600V - 3A - Triac Medium Power Use, TO-220FP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FP | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |