Part Details for BCR4CM-16LH-1#BH0 by Renesas Electronics Corporation
Overview of BCR4CM-16LH-1#BH0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR4CM-16LH-1#BH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR4CM-16LH-1#BH0-ND
|
DigiKey | TRIAC 800V 4A TO220ABA Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for BCR4CM-16LH-1#BH0
BCR4CM-16LH-1#BH0 CAD Models
BCR4CM-16LH-1#BH0 Part Data Attributes
|
BCR4CM-16LH-1#BH0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR4CM-16LH-1#BH0
Renesas Electronics Corporation
TRIAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-31 |