-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR512E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33857 In Stock |
|
$0.0593 / $0.3800 | Buy Now |
DISTI #
BCR512E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR512E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0658 | Buy Now |
DISTI #
726-BCR512E6327HTSA1
|
Mouser Electronics | Digital Transistors NPN Silicon Digital TRANSISTOR RoHS: Compliant | 4038 |
|
$0.0590 / $0.3800 | Buy Now |
|
Future Electronics | BCR512 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 867000Reel |
|
$0.0605 / $0.0680 | Buy Now |
|
Future Electronics | BCR512 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0605 / $0.0680 | Buy Now |
|
Rochester Electronics | BCR512E63 - Digital BJT NPN - Pre-Biased 50V 500mA 330m RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35853 |
|
$0.0582 / $0.0685 | Buy Now |
DISTI #
BCR512E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR512E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0658 | Buy Now |
DISTI #
BCR512E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR512E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0658 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
DISTI #
SP000010844
|
EBV Elektronik | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R (Alt: SP000010844) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 159000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR512E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR512E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |