Part Details for BCR573E6433HTMA1 by Infineon Technologies AG
Overview of BCR573E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR573E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR573E6433HTMA1TR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 20000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0608 / $0.0736 | Buy Now |
DISTI #
BCR573E6433HTMA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR573E6433HTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0642 / $0.0682 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0642 / $0.0682 | Buy Now |
DISTI #
78435737
|
Verical | Trans Digital BJT PNP 50V 500mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2324 | Americas - 120000 |
|
$0.0679 | Buy Now |
DISTI #
BCR573E6433HTMA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR573E6433HTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
DISTI #
BCR573E6433HTMA1
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 1kΩ Min Qty: 1 | 0 |
|
$0.0568 / $0.9025 | RFQ |
|
Chip1Cloud | TRANS PREBIAS PNP 300MW SOT23-3 | 45900 |
|
RFQ | |
DISTI #
SP000010860
|
EBV Elektronik | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R (Alt: SP000010860) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BCR573E6433HTMA1
BCR573E6433HTMA1 CAD Models
BCR573E6433HTMA1 Part Data Attributes:
|
BCR573E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR573E6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 0.1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCR573E6433HTMA1
This table gives cross-reference parts and alternative options found for BCR573E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR573E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB143XUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB143XUF |
PDTB114EUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB114EUX |
PDTB143XUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB143XUX |
BCR573E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCR573E6433HTMA1 vs BCR573E6327HTSA1 |
PDTB113ZUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB113ZUF |
PDTB123YUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB123YUX |
BCR573E6327BTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCR573E6433HTMA1 vs BCR573E6327BTSA1 |
PDTB143XTR | PDTB1xxxT series - 500 mA, 50 V PNP resistor-equipped transistors@en-us TO-236 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB143XTR |
PDTB123YUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB123YUF |
PDTB113ZUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR573E6433HTMA1 vs PDTB113ZUX |