There are no models available for this part yet.
Overview of BCR5KM-14LA#B00 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5KM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR5KM-12LA#B00 | Renesas Electronics Corporation | Triacs | |
BCR5KM-12RA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for BCR5KM-14LA#B00 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCR5KM-14LA#B00
|
Avnet Americas | TRIAC - Rail/Tube (Alt: BCR5KM-14LA#B00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 167 Partner Stock |
|
RFQ | ||
Rochester Electronics | BCR5KM - Medium Power use TRIAC, 700V, 5A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 167 |
|
$0.7140 / $0.8400 | Buy Now |
CAD Models for BCR5KM-14LA#B00 by Renesas Electronics Corporation
Part Data Attributes for BCR5KM-14LA#B00 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-220FN
|
Pin Count
|
4
|
Manufacturer Package Code
|
PRSS0003AB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|