Part Details for BCR8KM-12LC-A8#B00 by Renesas Electronics Corporation
Overview of BCR8KM-12LC-A8#B00 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8KM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR8KM-14LC#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR8KM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for BCR8KM-12LC-A8#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR8KM-12LC-A8#B00-ND
|
DigiKey | TRIAC 600V 8A Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61065 In Stock |
|
$0.9200 | Buy Now |
DISTI #
BCR8KM-12LC-A8#B00
|
Avnet Americas | - Trays (Alt: BCR8KM-12LC-A8#B00) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 61065 Partner Stock |
|
$0.9333 | Buy Now |
|
Rochester Electronics | BCR8KM - TRIAC, 600V, 8A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 61065 |
|
$0.7933 / $0.9333 | Buy Now |