There are no models available for this part yet.
Overview of BCR8KM-14LC-A8#B00 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8KM-14LC#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR8KM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR8KM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for BCR8KM-14LC-A8#B00 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BCR8KM-14LC-A8#B00-ND
|
DigiKey | TRIAC 700V 8A Min Qty: 354 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
354 In Stock |
|
$1.0500 | Buy Now | |
DISTI #
BCR8KM-14LC-A8#B00
|
Avnet Americas | - Trays (Alt: BCR8KM-14LC-A8#B00) RoHS: Compliant Min Qty: 345 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 354 Partner Stock |
|
$1.0600 | Buy Now | |
Rochester Electronics | BCR8KM - TRIAC, 700V, 8A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 354 |
|
$0.8993 / $1.0600 | Buy Now |