Part Details for BCR8PM20LP by Renesas Electronics Corporation
Overview of BCR8PM20LP by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR8PM20LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR8PM20LP-ND
|
DigiKey | TRIAC 1KV 80A Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19270 In Stock |
|
$6.1200 | Buy Now |
|
Rochester Electronics | BCR8PM - TRIAC, 600V , 8A ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 19270 |
|
$5.2500 / $6.1800 | Buy Now |