Part Details for BCS-531JLC by Coilcraft Inc
Overview of BCS-531JLC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-531JLC | Coilcraft Inc | General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, 2215, ROHS COMPLIANT | |
BCS-531JLC | Coilcraft Inc | General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for BCS-531JLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Conical inductor, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 364 |
|
Buy Now |
Part Details for BCS-531JLC
BCS-531JLC CAD Models
BCS-531JLC Part Data Attributes
|
BCS-531JLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-531JLC
Coilcraft Inc
General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.53 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Test Frequency | 10 MHz | |
Tolerance | 5% |